help desk software
44A0111-16-8 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-16-8

The 44A0111-16-8 is a 16 AWG, 600V, lightweight, general-purpose electrical wire with a tin-coated copper conductor and radiation-crosslinked insulation. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 44A0111-16-8 is a 16 AWG, lightweight, general-purpose electrical wire rated for 600 volts. It is constructed with a 19x29 stranded, tin-coated copper conductor and features a dual-wall insulation system with a radiation-crosslinked polyalkene primary layer and a modified PVF2 jacket. Key performance characteristics include a maximum conductor resistance of 4.81 ohms/1000 ft, a maximum continuous temperature rating of 150°C, and a finished wire diameter of 0.072 ± 0.003 inches. Due to its robust and lightweight design, this wire is well-suited for general-purpose applications requiring high durability and resistance to harsh environments.

Search Keywords: 44A0111168

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-16-8
Alias/AKA:
2820083005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Size:
16 AWG
Bunch Stranding:
19x29
Conductor Material:
Tin Coated Copper
Cable Diameter:
1.9 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Gray

FREQUENTLY ASKED QUESTIONS

What replaces 44A0111-16-8?

The recommended replacement for 44A0111-16-8 is 44A0111-16-8-MX from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 44A0111-16-8 RoHS compliant?

Yes, 44A0111-16-8 is RoHS compliant.

What is the lead time for 44A0111-16-8?

The standard lead time for 44A0111-16-8 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 821

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
821
$1.311
1,641
$0.807
2,461
$0.639
3,281 +
$0.626

Tools/3D Models

Product Guides