44A0111-16-2-MX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-16-2-MX

Hook-up Wire 1Conductors 16AWG 1.83mm Tin Plated Copper Red 600VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part 44A0111-16-2-MX is a high-quality hook-up wire designed for various electrical and electronic applications. This wire has a single conductor made of 16AWG tin-plated copper, ensuring optimal conductivity and durability. The wire is color-coded red, making it easy to identify and organize different connections. With a voltage rating of 600VAC, it can safely handle a wide range of power requirements. Whether used for industrial equipment, appliances, or automotive applications, this reliable hook-up wire delivers exceptional performance and peace of mind.

Search Keywords: 44A0111162MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-16-2-MX
Alias/AKA:
282002-014
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
16 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.83 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
Red

FREQUENTLY ASKED QUESTIONS

Is 44A0111-16-2-MX RoHS compliant?

Yes, 44A0111-16-2-MX is RoHS compliant.

What is the lead time for 44A0111-16-2-MX?

The standard lead time for 44A0111-16-2-MX is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6 Feet

Can Ship immediately

Buy all 6 in-stock or the regular minimum order quantity of 50

On Order: 11,000   can ship 12/21/26 

Stock lot only: 6 Feet

Minimum Order Quantity: 50 Feet

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
1
$1.2298
50
$1.1180
250
$0.9380
500
$0.9080
1,000
$0.8680
2,500
$0.8300
5,000
$0.7960
7,500
$0.7940
10,000 +
$0.7750

Tools/3D Models

Product Guides