44A0111-14-9-MX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-14-9-MX

44A0111-14-9-US

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

44A0111-14-9-US

Search Keywords: 44A0111149MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-14-9-MX
Alias/AKA:
282064-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
1
Product Classification:
Cable - High Performance - Spec 44, 55 & RCW
Cable Style:
Primary
Wire Diameter:
.089 in
Conductor Diameter:
.07 in
Overall Outside Diameter:
2.26 mm
Strand Size:
27 AWG
Number of Strands:
19
Wire Source:
United States
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Product Type:
Wire Lead
Operating Temperature Range:
-65 – 150 °C
Cable Type:
Spec 44
Voltage Rating:
600 V
Conductor Material:
Tin-Plated Copper
Wire Color:
White
Wire Size:
2.08 mm²

FREQUENTLY ASKED QUESTIONS

Is 44A0111-14-9-MX RoHS compliant?

Yes, 44A0111-14-9-MX is RoHS compliant.

What is the lead time for 44A0111-14-9-MX?

The standard lead time for 44A0111-14-9-MX is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 651

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
651
$2.21
1,301
$1.37
1,952
$1.08
2,602 +
$1.06

Tools/3D Models

Product Guides