help desk software
Possible Replacement
44A0111-14-4
44A0111-14-4
In Stock: 45
Minimum Order: 51
VIEW PRODUCT
44A0111-14-4-MX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-14-4-MX

44A0111-14-4 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 44A0111-14-4-MX is a high-quality, reliable connector designed for various electrical applications. With its compact size and durable construction, it offers excellent performance and easy installation. This connector is perfect for use in a wide range of industries, including automotive, aerospace, telecommunications, and more. Whether you need to connect wires or cables securely, this TE Connectivity / Raychem Brand part is an ideal choice.

Search Keywords: 44A0111144MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-14-4-MX
Alias/AKA:
282155-008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Conductor Material:
Tin-Coated Copper
Wire Size:
14 AWG, 2.08 mm²
Operating Temperature Range:
-65 – 150 °C
Voltage Rating:
600 V
Cable Type:
Spec 44
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Wire Color:
Yellow

FREQUENTLY ASKED QUESTIONS

What replaces 44A0111-14-4-MX?

The recommended replacement for 44A0111-14-4-MX is 44A0111-14-4 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 44A0111-14-4-MX RoHS compliant?

Yes, 44A0111-14-4-MX is RoHS compliant.

What is the lead time for 44A0111-14-4-MX?

The standard lead time for 44A0111-14-4-MX is approximately 50 days. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

On Order: 1,462   can ship 10/12/26 

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 500

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
25
$5.38
100
$5.36
250
$5.16
500
$5.05
1,000
$3.28
1,500
$2.60
2,000 +
$2.54

Tools/3D Models

Product Guides