help desk software
44A0111-12-9-MX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-12-9-MX

44A0111-12-9-US ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Looking for a reliable and high-quality sealing solution? The TE Connectivity / Raychem brand offers the 44A0111-12-9-MX, a versatile and durable part that provides excellent protection against environmental elements. Upgrade to the 44A0111-12-9-MX for superior performance and peace of mind.

Search Keywords: 44A0111129MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-12-9-MX
Alias/AKA:
282066-010
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Size:
12 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.74 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 44A0111-12-9-MX RoHS compliant?

Yes, 44A0111-12-9-MX is RoHS compliant.

What is the lead time for 44A0111-12-9-MX?

The standard lead time for 44A0111-12-9-MX is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 271

Ships today, if you order in

On Order: 2,000   can ship 12/14/26 

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 500

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
10
$3.70
100
$3.13
250
$3.10
500
$3.09
1,000
$3.08
1,500
$3.07
2,000 +
$3.06

Tools/3D Models

Product Guides