DESCRIPTION
TXR40AB00-1210BI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 13, C
Search Keywords: 443481000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
443481-000
Alias/AKA:
TXR40AB00-1210BI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Shell Size:
12
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
10 mm
FREQUENTLY ASKED QUESTIONS
Is 443481-000 RoHS compliant?
No, 443481-000 is not RoHS compliant.
What is the lead time for 443481-000?
The standard lead time for 443481-000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 9
Can Ship immediately
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
1
$805.59
5
$803.58
10
$801.57
13
$799.56
25
$424.71
38
$285.29
50
+
$279.59
English
中文 / 汉语
Deutsch
Español
Nederlands
