440900-001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

440900-001

5026A1334-0 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 5026A1334-0 is a high speed digital and data cable from the Cheminax series. It features a 50 Ω impedance and is constructed with 26 AWG size. This cable is designed for reliable performance in a wide temperature range from -65 to 125 °C. It is engineered to meet the demanding requirements of high speed digital and data transmission applications, ensuring excellent signal integrity and minimal loss. With its robust construction and high temperature resistance, this cable is ideal for use in various industries, including telecommunications, aerospace, automotive, and industrial applications.

Search Keywords: 440900001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
440900-001
Alias/AKA:
5026A1334-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Impedance:
50 Ω
Wire Diameter:
.019 in, .48 mm
Cable Dielectric Diameter:
.059 in, 1.5 mm
Wire Size:
26 AWG, .129 mm²
Overall Outside Diameter:
.096 in, 2.44 mm
Product Type:
Wire Lead
Conductor Material:
Silver-Plated High Strength Copper
Cable Style:
Round Braided
Velocity of Propagation:
66 %
Dielectric Material:
Rayolin , Rayolin F
Shield Material:
Tin-Plated Copper
Product Classification:
Cable - Coaxial
Cable Type:
Cheminax
Shield Style:
Single
Capacitance:
30.8 pF/ft
Jacket Material:
Thermorad S
Jacket Color:
Black
Operating Temperature Range:
-65 – 125 °C, -85 – 257 °F

FREQUENTLY ASKED QUESTIONS

Is 440900-001 RoHS compliant?

No, 440900-001 is not RoHS compliant.

What is the lead time for 440900-001?

The standard lead time for 440900-001 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,644

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
10
$3.05
50
$2.92
100
$2.86
250
$2.78
500
$2.72
1,000
$2.66
2,500 +
$2.59