439831-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

439831-000

TXR54AB90-2014BI

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TXR54AB90-2014BI

Search Keywords: 439831000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
439831-000
Alias/AKA:
TXR54AB90-2014BI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
20
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
14 mm

FREQUENTLY ASKED QUESTIONS

Is 439831-000 RoHS compliant?

No, 439831-000 is not RoHS compliant.

What is the lead time for 439831-000?

The standard lead time for 439831-000 is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 26

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$779.52
5
$777.57
10
$775.63
13
$773.69
25
$410.97
38
$276.07
50 +
$270.55