DESCRIPTION
HEX40-AC-90-15-A5-1
Search Keywords: 437651000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
437651-000
Alias/AKA:
HEX40-AC-90-15-A5-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Type:
Shrink Boot Adapters
Shell Size:
15
Angular Function:
90 °
Body Material:
Aluminum Alloy
FREQUENTLY ASKED QUESTIONS
Is 437651-000 RoHS compliant?
Yes, 437651-000 is RoHS compliant.
What is the lead time for 437651-000?
The standard lead time for 437651-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
1
$1,250.10
5
$1,246.97
7
$1,243.86
13
$706.98
19
$498.99
25
+
$489.02
English
中文 / 汉语
Deutsch
Español
Nederlands
