DESCRIPTION
TXR40AC00-1404AI
Search Keywords: 426593000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
426593-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Accessory Type:
Tinel-Lock Adapter
Cable Diameter Range:
.125 – .2 in, 3.2 – 5.1 mm
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Termination Device Included:
TR04AI
Adapter Angle:
00
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Material:
Aluminum
Connector General Specification Number:
MIL-DTL-38999 Series IV/Class C,W
Adapter Plating Material:
Electroless Nickel (AMS-C-26074)
Cable Entry Diameter:
.01 – .25 in, .2 – 6.4 mm
Salt Spray Resistance:
48 Hr
TE Adapter Code:
40
Connector Shell Size:
15 , D
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Adapter Entry Size:
4
Style:
Tinel-Lock Adapter
Braid:
36 Single
Overbraid Termination:
Tinel-Lock Ring
Color:
Bright
Connector Detail Specification Number:
D38999/26
FREQUENTLY ASKED QUESTIONS
Is 426593-000 RoHS compliant?
Yes, 426593-000 is RoHS compliant.
What is the lead time for 426593-000?
The standard lead time for 426593-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 25 Weeks
Price (USD)
Qty
Unit Price
1
$358.28
5
$357.39
10
$356.50
13
$355.60
25
$195.19
38
$132.47
50
+
$129.82
English
中文 / 汉语
Deutsch
Español
Nederlands
