424858-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

424858-000

STD06Y-X

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

STD06Y-X

Search Keywords: 424858000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
424858-000
Alias/AKA:
STD06Y-X
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX
Packaging Method:
Strip
Compatible Cable Diameter:
.102 – .138 in, 2.6 – 3.5 mm
Marker Cut:
Straight
Marker Material:
Polyoxymethylene
Printed Marking Color:
Black
Printed Marking:
X
Packaging Quantity:
300
Marker Color:
Yellow
Marker Style:
Snap-On
Marker Size:
STD 06

FREQUENTLY ASKED QUESTIONS

Is 424858-000 RoHS compliant?

Yes, 424858-000 is RoHS compliant.

What is the lead time for 424858-000?

The standard lead time for 424858-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,500

Can Ship immediately

Minimum Order Quantity: 600

Multiple: 300

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
600
$0.0378
5,100
$0.0353
10,200
$0.0345
25,200
$0.0334
50,100
$0.0300
100,200
$0.0266
150,000
$0.0262
250,200 +
$0.0257