421006-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

421006-000

ST63-5-55-20-90 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE CONNECTIVITY / RAYCHEM part 421006-000 is a high-quality component with the ST63-5-55-20-90 specification. This precision part is known for its reliable performance and durability, making it ideal for a wide range of applications. Trust TE CONNECTIVITY / RAYCHEM part 421006-000 to deliver outstanding results in your projects.

Search Keywords: 421006000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
421006-000
Alias/AKA:
ST63-5-55-20-90
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Pre-Installed Lead Type:
Yes
Temperature Indicator Type:
None
Product Type:
Shield Terminator
Lead Color:
White/Black
Shield Outside Diameter (Min):
.17 in, 4.3 mm
Resistance Properties:
Immersion Protection
Recovered Inside Diameter (Max):
.17 in, 4.3 mm
Expanded Inside Diameter (Min):
.275 in
Jacket Outside Diameter:
.275 in, 7 mm
Operating Temperature (Max):
150 °C
Lead Plating Material:
Tin
Pre-Installed Lead:
Yes
Lead Stranding:
Stranded
Government Qualified:
No
Overall Length:
.75 in, 19.1 mm
MIL/NAS Specification (MIL-S-83519, NAS-1747):
RT-1404
Temperature Indicator:
None
Wire Temperature (Max):
150 °C
Pre-Installed Lead Wire Size:
20 AWG, 1216 CMA, .61 mm²
Termination Method:
Solder
Splice Type:
Shield Terminator

FREQUENTLY ASKED QUESTIONS

Is 421006-000 RoHS compliant?

No, 421006-000 is not RoHS compliant.

What is the lead time for 421006-000?

The standard lead time for 421006-000 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 525

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 250

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
10
$5.13
50
$4.96
100
$4.05
250
$3.75
500
$3.35
750
$3.34
1,000 +
$2.92