4169184003
TE Connectivity / Raychem BrandVERSAFIT-3/4-6-SP
RoHS Compliant
Spool Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
VERSAFIT-3/4-6-SP
Search Keywords: 4169184003
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
4169184003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
California Prop 65
Package Type:
Spool
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
English
Chinese
Spanish
