DESCRIPTION
The TXR41AB00-1405AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.094" (27.79mm) outside diameter, shell size 14, 15 and 13/16-20 UNEF thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .31 in (.2 to 7.9 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 14, 15
Search Keywords: 415943000
SPECIFICATIONS
IN STOCK: 15
Can Ship immediately
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
