412575-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

412575-000

D-SCE-1K-9.5-50-S1-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

D-SCE-1K-9.5-50-S1-9

Product Highlights:

  • D-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1

Search Keywords: 412575000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
412575-000
Alias/AKA:
D-SCE-1K-9.5-50-S1-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Supplied Diameter:
.375 in, 9.5 mm
Shrink Ratio:
3:1
Operating Temperature Range:
-75 – 135 °C, -103 – 275 °F
Tubing Grade:
Fluid Resistant
Tubing Type:
Ladder
Number of Prescores:
1
Compatible Cable Diameter:
.137 – .32 in, 3.4 – 8.1 mm
Markers per Sleeve:
2
Recommended Printer:
See Printer Ribbon Matrix
Packaging Quantity:
1000
Printer Technology:
Thermal Transfer
Sleeve Length:
1 in, 25 mm
Recovered Inside Diameter:
.125 in, 3.1 mm
Recommended Ribbon:
See Printer Ribbon Matrix
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 412575-000 RoHS compliant?

Yes, 412575-000 is RoHS compliant.

What is the lead time for 412575-000?

The standard lead time for 412575-000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 931

Ships today, if you order in

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$1.63
500
$1.58
1,000
$1.52
1,500
$1.50
2,000 +
$1.49