404435-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

404435-000

55PC2111-22-9-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 404435-000, also known as 55PC2111-22-9-9, is an essential component used in various electrical and electronic applications. This part offers efficient and reliable performance, ensuring the smooth functioning of your devices and systems.Designed and manufactured by TE Connectivity, a trusted name in the industry, the 404435-000 exhibits excellent durability, temperature resistance, and electrical conductivity. It is specifically engineered to provide a secure and long-lasting connection between wires, cables, or other electrical components.With its compact size and easy installation process, the 404435-000 is versatile and suitable for use in a wide range of industries, including automotive, aerospace, telecommunications, and consumer electronics.Whether you're working on a new project, conducting maintenance, or repairing existing systems, the TE Connectivity / Raychem Brand part 404435-000 is a dependable choice that guarantees optimal performance and peace of mind.

Search Keywords: 404435000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
404435-000
Alias/AKA:
55PC2111-22-9-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
22 AWG
Conductor Material:
Tinned Copper
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 404435-000 RoHS compliant?

Yes, 404435-000 is RoHS compliant.

What is the lead time for 404435-000?

The standard lead time for 404435-000 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,437

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 500

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
25
$2.92
100
$2.91
250
$2.90
500
$2.89
1,000
$1.78
1,500
$1.41
2,000 +
$1.38