help desk software
403091J001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

403091J001

V4-2.5-0-SP-SM ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/Raychem Brand part 403091J001, commonly referred to by its short description V4-2.5-0-SP-SM, is an advanced heat-shrinkable tubing solution designed to meet the rigorous demands of various industrial applications. This versatile product provides excellent electrical insulation, mechanical protection, and environmental sealing for wires, cables, and other critical components. Crafted from high-quality materials, it offers a reliable, long-lasting performance even in harsh conditions. Its precise shrinkage ratio ensures a snug fit, enhancing the overall longevity and reliability of the protected components. Ideal for both engineered electronics projects and maintenance tasks, this product is the go-to solution for professionals looking for durability, efficiency, and ease of installation. Whether used in automotive, aerospace, or other high-tech industries, the V4-2.5-0-SP-SM part delivers the dependable performance synonymous with the TE Connectivity/Raychem brand.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = V4
  • Product Source = U.K., U.S.
  • Very Flexible
  • Very Thin Wall Style

Search Keywords: 403091J001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
403091J001
Alias/AKA:
V4-2.5-0-SP-SM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
REEL
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-30 to 125 °C
Inside Diameter After Shrinking:
1.25 mm
Inside Diameter Before Shrinking:
2.8 mm

FREQUENTLY ASKED QUESTIONS

Is 403091J001 RoHS compliant?

Yes, 403091J001 is RoHS compliant.

What is the lead time for 403091J001?

The standard lead time for 403091J001 is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2,400

Can Ship immediately

Minimum Order Quantity: 200

Multiple: 200

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
200
$0.645
400
$0.632
1,000
$0.622
2,600
$0.616
5,000
$0.613
7,600
$0.611
10,000
$0.610
15,000 +
$0.608