395753-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

395753-000

Shrink Boot Adapters 180° 7/12/12S Shell Size Passivated Stainless Steel

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 7/12/12S Shell Size Passivated Stainless Steel

Search Keywords: 395753000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
395753-000
Alias/AKA:
TXR54SJ00-1208AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
7,12,12 S
Angular Function:
180 °
Body Material:
Stainless Steel
Body Plating:
Passivated
Entry Size:
8 mm

FREQUENTLY ASKED QUESTIONS

Is 395753-000 RoHS compliant?

Yes, 395753-000 is RoHS compliant.

What is the lead time for 395753-000?

The standard lead time for 395753-000 is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$607.99
5
$606.47
10
$604.95
13
$603.44
25
$331.22
38
$224.79
50 +
$220.30

Tools/3D Models

Product Guides