385630-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

385630-000

The 385630-000 is a black, military-grade, 3:1 ratio heat-shrinkable polyolefin tubing designed for wire and cable identification. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 385630-000 is a TTMS series heat shrink identification sleeve used for marking wires and cables. Made from durable, flame-retarded, radiation cross-linked polyolefin, this thin-wall tubing features a 3:1 shrink ratio. It is supplied with a minimum expanded internal diameter of 6.4 mm that recovers to a maximum of 2.1 mm, making it suitable for cables from 2.3 mm to 5.4 mm in diameter. The sleeve operates across a temperature range of -55°C to 135°C and meets the material performance requirements of AMS-DTL-23053/5. Its resistance to key industrial fluids makes it ideal for demanding applications in aerospace, military, and energy sectors.

Search Keywords: 385630000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
385630-000
Alias/AKA:
TTMS-38.1-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
REEL
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Styles:
Straight
Shrink Ratio:
3:1
Operating Temperature:
-55 to 135 °C

FREQUENTLY ASKED QUESTIONS

Is 385630-000 RoHS compliant?

Yes, 385630-000 is RoHS compliant.

What is the lead time for 385630-000?

The standard lead time for 385630-000 is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 25

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
10
$39.15
25
$37.92
50
$36.36
75
$36.00
100 +
$35.65

Tools/3D Models

Product Guides