help desk software
382C332-51/164-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

382C332-51/164-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Polymer Blend Flexible Elastomeric ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity's Raychem Brand part 382C332-51/164-0 is a versatile and high-quality heat shrink transition polymer blend. Designed for various applications, this flexible elastomeric tubing offers excellent performance and reliability. With its superior heat resistance and insulation properties, it can withstand harsh operating conditions while providing optimal protection for wires, cables, and other electrical components. This reliable heat shrink tubing ensures a secure and durable connection, making it an ideal choice for a wide range of industries and applications.

Search Keywords: 382C332511640

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382C332-51/164-0
Alias/AKA:
379279-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Type:
Transition
Operating Temperature:
-55 to 105 °C

IN STOCK: 79

Ships today, if you order in

On Order: 50   can ship 5/4/26 

MOQ for out of Stock Qty: 25

Factory Lead-Time 16 Weeks

Qty
Unit Price
1
$86.54
5
$71.40
10
$69.16
25
$66.31
50
$65.66
75
$65.01
100 +
$64.36

Tools/3D Models

Product Guides