help desk software
382A046-25-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

382A046-25-0

Heat Shrink Transition Y Style Fluid Resistant Elastomer Black ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/Raychem Brand Heat Shrink Transition Y Style is a high-quality, fluid resistant elastomer component designed for seamless integration into various industrial applications. This black heat shrink tubing provides a reliable transition and insulation solution, ensuring exceptional performance in demanding environments. With its Y style design, it enables the split termination of multiple wires, cables, or hoses, making it ideal for cable harnessing and management. The fluid resistant elastomer material ensures optimal protection against environmental factors, such as chemicals, oils, and solvents. This Heat Shrink Transition Y Style tubing guarantees a secure and durable connection, minimizing the risk of damage or failure, while providing excellent electrical insulation properties. Trust TE Connectivity/Raychem Brand part 382A046-25-0 for your heat shrink needs, and experience outstanding reliability and performance in challenging conditions.

Product Highlights:

  • Molded Part Type = Transition
  • Family Name = 382A0
  • Transition Type = Y
  • 2 Branches/Legs
  • General Purpose Application, Military Application

Search Keywords: 382A046250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A046-25-0
Alias/AKA:
820120-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Transition
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

FREQUENTLY ASKED QUESTIONS

Is 382A046-25-0 RoHS compliant?

Yes, 382A046-25-0 is RoHS compliant.

What is the lead time for 382A046-25-0?

The standard lead time for 382A046-25-0 is approximately 42 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Ships today, if you order in

On Order: 100   can ship 5/17/27 

MOQ for out of Stock Qty: 15

Factory Lead-Time 42 Weeks

Price (USD)

Qty
Unit Price
1
$97.51
5
$96.38
10
$91.42
15
$91.20
29
$90.97
43
$90.74
57 +
$90.51

Tools/3D Models

Product Guides