help desk software
382A023-4/86-0 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

382A023-4/86-0

Heat Shrink Transition Y Style Flexible Polyolefin ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem Brand part number 372681-000, also known by its short description 382A023-4/86-0, is a premium quality electrical component designed for optimal performance in various demanding applications. Renowned for its durability and reliability, this part excels in providing excellent insulation and protection, ensuring long-lasting service in both harsh and standard environments.Manufactured to the highest industry standards, this Raychem product offers superior resistance to a wide range of environmental factors, including temperature extremes, moisture, and chemical exposure. Its robust construction helps prevent electrical hazards, improving safety and efficiency in your applications.The 372681-000's versatility makes it an ideal choice for professionals in the automotive, aerospace, industrial, and telecommunications sectors. Whether used in wiring, cabling, or other electrical systems, it ensures impeccable performance and enhanced operational integrity.For engineers and designers seeking a trusted solution for their complex systems, this TE Connectivity / Raychem component stands out as a dependable choice, backed by a brand committed to innovation and excellence in the field of electrical connectivity.

产品亮点:

  • Molded Part Type = Transition
  • Family Name = 382A0
  • Transition Type = Y
  • 2 Branches/Legs
  • General Purpose Application

搜索关键词: 382A0234860

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
382A023-4/86-0
别名/又称:
372681-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG
类型:
Transition
本体材料:
Flexible Polyolefin
收缩壁厚类型:
N/A
样式:
Y Style
收缩率:
N/A
介电强度:
N/A
工作温度:
-55 to 120 °C
收缩后内径:
12.4/6.1/6.1 mm
收缩前内径:
26.9/13.2/13.2 mm

常见问题

382A023-4/86-0 是否符合 RoHS 标准?

是的,382A023-4/86-0 符合 RoHS 标准。

382A023-4/86-0 的交货期是多少?

382A023-4/86-0 的标准交货期约为 66 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 68   可以发货 5/17/27 

工厂交货期 66 周

价格 (USD)

数量
单价
1
$50.30
5
$45.16
10
$43.12
25
$41.12
50
$39.09
100
$34.83
250 +
$33.90

工具/3D模型

产品指南