help desk software
382A023-25/86-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

382A023-25/86-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Y Style Fluid Resistant Elastomer ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part 382A023-25/86-0 is a high-quality heat shrink transition Y style connector that is designed for fluid resistance and durability. This versatile elastomer connector is used to protect and seal electrical connections in harsh environments. With its heat shrink technology, it provides excellent insulation and strain relief, ensuring the longevity and reliability of your electrical systems. The Y style design allows for easy branching and routing of wires, making it ideal for complex wiring setups. Whether you are working in automotive, aerospace, or industrial applications, the TE Connectivity / Raychem Brand part 382A023-25/86-0 is the perfect solution for your fluid resistant heat shrink needs.

Product Highlights:

  • Transition
  • Family Name = 382A0
  • Transition Type = Y
  • 2 Branches/Legs
  • General Purpose Application, Military Application

Search Keywords: 382A02325860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A023-25/86-0
Alias/AKA:
879365-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Transition
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 120 °C
Inside Diameter After Shrinking:
12.4/6.1/6.1 mm
Inside Diameter Before Shrinking:
26.9/13.2/13.2 mm

IN STOCK: 0

On Order: 250   can ship 7/6/26 

Factory Lead-Time 40 Weeks

Qty
Unit Price
1
$94.63
5
$66.80
10
$53.63
25
$49.18
50
$45.36
100
$43.19
250 +
$41.26

Tools/3D Models

Product Guides