help desk software
382A023-25/42-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

382A023-25/42-0

Heat Shrink Transition Y Style Polyolefin Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part 382A023-25/42-0 is a high-quality, heat shrink transition Y style connector designed specifically for electrical applications. Made from durable polyolefin material, this black heat shrink tube is capable of withstanding extreme temperatures and providing reliable insulation and protection. The Y style design allows for the seamless connection of multiple wires or cables in a compact and organized manner. This heat shrink tube is easy to install, simply apply heat and the tube will shrink to create a tight and secure seal around the wires. The black color adds an aesthetic appeal and ensures a professional finish to any wiring project.Perfect for various electrical applications, this TE Connectivity / Raychem Brand heat shrink transition Y style connector guarantees excellent electrical performance and long-lasting durability. Whether used in automotive, marine, aerospace, or industrial settings, this heat shrink tube is a reliable and efficient solution for all your electrical connection needs.

Search Keywords: 382A02325420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A023-25/42-0
Alias/AKA:
980650-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Transition
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
12.4/6.1 mm
Inside Diameter Before Shrinking:
26.9/13.2 mm

FREQUENTLY ASKED QUESTIONS

Is 382A023-25/42-0 RoHS compliant?

Yes, 382A023-25/42-0 is RoHS compliant.

What is the lead time for 382A023-25/42-0?

The standard lead time for 382A023-25/42-0 is approximately 62 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Ships today, if you order in

On Order: 175   can ship 10/11/27 

MOQ for out of Stock Qty: 44

Factory Lead-Time 62 Weeks

Price (USD)

Qty
Unit Price
1
$181.62
10
$181.16
25
$180.70
44
$180.25
88
$95.44
132
$67.16
175 +
$65.82

Tools/3D Models

Product Guides