382A023-100-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

382A023-100-0

Heat Shrink Transition Y Style Low Fire Hazard ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 382A023-100-0 is a Heat Shrink Transition Y Style designed to provide a reliable and secure electrical connection in low fire hazard environments. This transition piece is made using high-quality materials and advanced manufacturing techniques to ensure maximum performance and durability. It features heat shrink technology, allowing for easy installation and a tight, moisture-resistant seal. The Y style configuration offers flexibility in connecting multiple wires or cables, making it ideal for diverse applications. With its low fire hazard properties, this heat shrink transition is a safe and efficient solution for various electrical installations.

Search Keywords: 382A0231000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A023-100-0
Alias/AKA:
916728-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Transition
Body Material:
Low Fire Hazard
Styles:
Y Style
Operating Temperature:
-30 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 382A023-100-0 RoHS compliant?

Yes, 382A023-100-0 is RoHS compliant.

What is the lead time for 382A023-100-0?

The standard lead time for 382A023-100-0 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 110

Ships today, if you order in

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$69.37
5
$48.48
10
$45.33
25
$42.52
50
$42.10
100
$41.68
250 +
$40.16

Tools/3D Models

Product Guides