help desk software
382A012-4/180-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

382A012-4/180-0

TE Connectivity / Raychem Brand

Heat Shrink Y-Transition - Flexible Polyolefin - Black ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

382C312-50-01-0 is a cable transition accessory which aids in transition of one into two branches slimline Y-shape transition. It provides strain relief and mechanical protection on cable harness assemblies. The product is made from Polyolefin in black color.

Search Keywords: 382A01241800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382A012-4/180-0
Alias/AKA:
469725-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Y Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
6.1/3.3 mm
Inside Diameter Before Shrinking:
13.2/6.6 mm

IN STOCK: 135

Can Ship immediately

MOQ for out of Stock Qty: 44

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$49.87
10
$32.92
25
$31.88
44
$30.57
88
$30.26
132
$29.97
175 +
$29.67

Tools/3D Models

Product Guides