3825243001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

3825243001

44A1141-20-0/2/6/9-9

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

44A1141-20-0/2/6/9-9

Search Keywords: 3825243001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
3825243001
Alias/AKA:
44A1141-20-0/2/6/9-9
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Wire Size:
20 AWG
Voltage Rating:
600 VAC
Insulation Material:
Modified Radiation Cross-linked PVDF
Cable Type:
Spec 44
Conductor Material:
Tin-Coated Copper
Operating Temperature Range:
-65 – 150 °C

FREQUENTLY ASKED QUESTIONS

Is 3825243001 RoHS compliant?

Yes, 3825243001 is RoHS compliant.

What is the lead time for 3825243001?

The standard lead time for 3825243001 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Ships today, if you order in

Buy all 6 in-stock or the regular minimum order quantity of 10

Stock lot only: 6

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 500

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$6.7144
10
$6.1040
25
$4.8350
100
$3.9890
500
$3.7420
1,000
$3.7050
1,500
$3.6680
2,000 +
$3.6320