help desk software
382373-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

382373-000

TE Connectivity / Raychem Brand

44A1221-18-0/9-9 ...

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem 382373-000, also known as 44A1221-18-0/9-9, is a high-quality dual wall wire specifically designed for applications requiring superior performance and reliability. This wire features a durable, heat-shrinkable insulation that provides excellent environmental protection and mechanical strength. Ideal for use in aerospace, defense, and high-temperature environments, it safeguards against abrasion, chemicals, and moisture ingress. Engineered for versatility, this wire supports a broad range of applications where lightweight and flexible wiring solutions are paramount. Its advanced construction ensures dependable connectivity in demanding conditions, making it a trusted choice for professionals seeking optimal electrical performance and enhanced longevity.

Search Keywords: 382373000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382373-000
Alias/AKA:
44A1221-18-0/9-9
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544493040
COO:
MX
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Operating Temperature Range:
-65 – 150 °C
Wire Size:
18 AWG
Conductor Material:
Tin-Coated Copper
Cable Type:
Spec 44
Voltage Rating:
1000 VAC
Wire & Cable Insulation Material:
Modified Radiation Cross-linked PVDF

IN STOCK: 575

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 500

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
100
$3.82
250
$3.62
500
$3.17
1,000
$3.15
1,500
$3.13
2,000 +
$3.12