382312-009 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

382312-009

44A0121-24-0/9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 382312-009, also known as the 44A0121-24-0/9, is a high-quality electrical connector used for a wide range of applications. This connector is designed to provide reliable and secure connections, ensuring optimal performance and safety.With its compact design and durable construction, the 382312-009 is suitable for use in various industries, including automotive, aerospace, and industrial applications. It features an easy-to-install design, allowing for quick and efficient assembly.The 44A0121-24-0/9 is constructed with high-quality materials, offering excellent resistance to heat, moisture, chemicals, and other environmental factors. This ensures long-lasting performance and protection against harsh conditions.Featuring a 24-socket configuration, this connector provides a secure and stable connection for your electrical needs. It is compatible with a wide range of wire sizes and voltages, making it a versatile choice for various applications.Whether you need a reliable connector for your automotive wiring, aircraft systems, or industrial machinery, the TE Connectivity / Raychem Brand part 382312-009 is a top choice. Its superior quality and exceptional performance make it an ideal solution for your electrical connection needs.

Search Keywords: 382312009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
382312-009
Alias/AKA:
44A0121-24-0/9-MX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Number of Conductors:
2
Conductor Material:
Tin Plated Copper
Type:
High Performance Cable

FREQUENTLY ASKED QUESTIONS

Is 382312-009 RoHS compliant?

Yes, 382312-009 is RoHS compliant.

What is the lead time for 382312-009?

The standard lead time for 382312-009 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,160

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
50
$1.207
250
$1.165
500
$1.157
1,000
$1.151
2,500
$1.148
5,000
$1.072
7,500
$1.030
10,000 +
$0.889