380081-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

380081-000

TXR54AC90-0804AI

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TXR54AC90-0804AI

Search Keywords: 380081000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
380081-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
8
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
4 mm

FREQUENTLY ASKED QUESTIONS

Is 380081-000 RoHS compliant?

Yes, 380081-000 is RoHS compliant.

What is the lead time for 380081-000?

The standard lead time for 380081-000 is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$530.96
5
$529.63
10
$528.31
13
$526.98
25
$289.26
38
$196.31
50 +
$192.38