help desk software
375458-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

375458-000

202K174-25/225-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem part 375458-000, also known as 202K174-25/225-0, is a reliable and high-quality component designed for various electrical applications. This part provides excellent performance and durability, making it ideal for use in demanding environments. Trust TE Connectivity / Raychem for superior products that deliver outstanding results.

Product Highlights:

  • Molded Boot
  • Family Name = 202K1
  • Straight
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 20, 22, 24

Search Keywords: 375458000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
375458-000
Alias/AKA:
202K174-25/225-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
35.1/15.7 mm
Inside Diameter Before Shrinking:
60/60 mm

FREQUENTLY ASKED QUESTIONS

Is 375458-000 RoHS compliant?

Yes, 375458-000 is RoHS compliant.

What is the lead time for 375458-000?

The standard lead time for 375458-000 is approximately 55 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 85   can ship 8/31/26 

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
1
$70.19
5
$68.69
10
$67.35
25
$66.68
50
$66.02
100
$60.60
250 +
$55.81