DESCRIPTION
TXR40AB00-2214BI
Search Keywords: 371851000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
371851-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
Type:
Shrink Boot Adapters
Shell Size:
22
Angular Function:
180 °
Body Material:
Aluminum Alloy
Dimension:
40mm mm
FREQUENTLY ASKED QUESTIONS
Is 371851-000 RoHS compliant?
No, 371851-000 is not RoHS compliant.
What is the lead time for 371851-000?
The standard lead time for 371851-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 22
Can Ship immediately
MOQ for out of Stock Qty: 13
Factory Lead-Time 25 Weeks
Price (USD)
Qty
Unit Price
1
$294.85
5
$294.12
10
$293.38
13
$292.65
25
$161.13
38
$111.89
50
+
$109.66
English
中文 / 汉语
Deutsch
Español
Nederlands
