help desk software
3626113001 by te connectivity / raychem brand
Image is representational - see mfr. specs

3626113001

TE Connectivity / Raychem Brand

100G0111-3.00-9

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

100G0111-3.00-9

Search Keywords: 3626113001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
3626113001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544604000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
1
Operating Temperature Range:
-55 – 125 °C
Cable Style:
Primary
Cable Insulation Thickness:
.25 mm
Wire Source:
United Kingdom
Strand Size:
37 AWG
Number of Strands:
37
Product Type:
Cable
Overall Outside Diameter:
.11 in, 2.8 mm
Wire Size:
12 AWG, 3.31 mm²
Wire Diameter:
.11 in, 2.8 mm
Conductor Diameter:
.086 in, 2.18 mm
Product Classification:
Cable - Spec 99 & 100
Cable Type:
Spec 100G
Wire & Cable Insulation Material:
Halogen-Free Polymer
Wire Color (Base):
White
Voltage Rating:
750/1300 V
Conductor Material:
Tin-Plated Copper

IN STOCK: 0

On Order: 1,230   can ship 9/2/26 

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 410

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
10
$3.36
100
$3.35
250
$3.34
410
$3.33
820
$2.05
1,230
$1.62
1,640 +
$1.59