help desk software
360901N002 by te connectivity / raychem brand

360901N002

TE Connectivity / Raychem Brand

Conn Rectangular SKT 4 POS ST Cable Mount Loose

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Rectangular SKT 4 POS ST Cable Mount Loose

Search Keywords: 360901N002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
360901N002
Alias/AKA:
D-659-0033-003CS013
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$1,068.18
3
$1,065.51
5
$676.91
8
$446.58
10 +
$437.64

Tools/3D Models

Product Guides