355829-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

355829-000

22759/34-22-5 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

22759/34-22-5

Product Highlights:

  • Cable Type = Spec 55
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 22 AWG
  • Voltage Rating = 600 VAC

Search Keywords: 355829000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
355829-000
Alias/AKA:
22759/34-22-5
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Conductor Material:
Tin-Coated Copper
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Insulation Thickness:
.003 in

FREQUENTLY ASKED QUESTIONS

Is 355829-000 RoHS compliant?

Yes, 355829-000 is RoHS compliant.

What is the lead time for 355829-000?

The standard lead time for 355829-000 is approximately 35 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,100 Meters

Can Ship immediately

MOQ for In Stock Qty: 50 Meters

MOQ for out of Stock Qty: 2500 Meters

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
50 +
$1.34