DESCRIPTION
TXR41AB45-2216BI
Search Keywords: 355225000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
355225-000
Alias/AKA:
TXR41AB45-2216BI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Termination Device Included:
TR16BI
Salt Spray Resistance:
500 Hr
Cable Entry Diameter:
.01 – 1 in, .2 – 25.4 mm
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Primary Product Material:
Aluminum
Product Length:
2.04 in, 51.9 mm
Primary Product Color:
Olive Drab
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
TE Connector Interface Code:
41
Body Orientation:
45°
Compatible With Connector Shell Size:
22 , 23
IN STOCK: 376
Can Ship immediately
MOQ for In Stock Qty: 50
MOQ for out of Stock Qty: 50
Factory Lead-Time 45 Weeks
Price (USD)
Qty
Unit Price
50
+
$299.83
English
Chinese
Spanish
