349831-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

349831-000

TXR41AB00-1612AI ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR41AB00-1612AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.213" (30.80mm) outside diameter, shell size 16, 17 and 15/16-20 UNEF thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .75 in (.2 to 19.1 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 41
  • Straight
  • Shell Size = 16, 17

Search Keywords: 349831000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
349831-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
16,17
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
12 mm

FREQUENTLY ASKED QUESTIONS

Is 349831-000 RoHS compliant?

No, 349831-000 is not RoHS compliant.

What is the lead time for 349831-000?

The standard lead time for 349831-000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 41

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$182.02
5
$178.80
10
$177.41
20
$176.03
50
$174.19
100 +
$125.06