help desk software
349361-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

349361-000

TE Connectivity / Raychem Brand

TXR54AC00-2006AI

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR54AC00-2006AI

Search Keywords: 349361000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
349361-000
Alias/AKA:
TXR54AC00-2006AI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Termination Device Included:
TR06AI
Salt Spray Resistance:
48 Hr
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Cable Entry Diameter:
.01 – .38 in, .2 – 9.5 mm
Primary Product Plating Material:
Electroless Nickel (AMS-C-26074)
Primary Product Color:
Bright
TE Connector Interface Code:
54
Primary Product Material:
Aluminum
Product Length:
1 in, 25.5 mm
Compatible With Connector Shell Size:
20 , 37
Body Orientation:
Straight

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

MOQ for In Stock Qty: 38

MOQ for out of Stock Qty: 38

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$87.351
38
$79.410
50 +
$77.820