help desk software
342A138-25-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

342A138-25-0

TE Connectivity / Raychem Brand

Molded Parts ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem 342A138-25-0 is a highly reliable molded part designed for a wide range of applications. Known for its superior durability, this component is an essential choice for ensuring secure and stable connections in demanding environments. Engineered with precision, the 342A138-25-0 offers excellent resistance to environmental factors, including moisture, chemicals, and temperature fluctuations. Its robust construction ensures long-lasting performance, making it ideal for use in automotive, aerospace, and industrial settings. With its easy installation and dependable protection, this molded part is perfect for safeguarding and enhancing the integrity of your electrical connections. Whether you're looking to streamline maintenance or enhance operational efficiency, the TE Connectivity / Raychem 342A138-25-0 is a top choice for professionals seeking quality and reliability.

Product Highlights:

  • Molded Part Type = Transition
  • Family Name = 342A1
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • General Purpose Application, Military Application

Search Keywords: 342A138250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
342A138-25-0
Alias/AKA:
820147-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Molded Part Shape:
45° Side-Breakout
Power Cable Accessory:
No
Adhesive Type:
Adhesive Purchased Separately
Fluid/Chemical Resistance:
Long-term exposure at elevated temps
Wire/Cable OD:
1.18 in
Transition Type:
Y-Transition
Government Qualified:
No
Formcode des Formteils:
342A
Molded Part Type:
Transition
Inside Diameter Range (Body):
1 – 2.189 in
Size Code:
38
Resistant To:
Fluids
Klebemitteltyp:
Adhesive Purchased Separately
Breakout Angle:
45
Inside Diameter Range (Leg 1):
12.4 – 26.9 mm
Adhesive Code:
S1125
Wire/Cable Sm Branch OD:
.55 in
Pliancy:
Flexible
Material Code:
25
Number of Branches/Legs:
2
Material Systems Code:
25
Special Requirements:
Flame Retarded
Color:
Black
Comment:
Contact Raychem for additional adhesive and/or cut off boot length information
Material:
Modified Elastomer
Molded Part Shape Code:
342A
Inside Diameter Range (Leg 2):
12.4 – 26.9 mm
Wire/Cable Main Branch OD:
.55 in
Adhesive Pre-Coat:
No
Operating Temperature Range:
-75 – 150 °C
Product Type:
Molded Part
Adhesive Options:
S1125 Separate Adhesive

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 40 Weeks

Qty
Unit Price
25
$320.04
50
$168.91
75
$116.16
100 +
$113.84

Tools/3D Models

Product Guides