help desk software
342A112-25/225-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

342A112-25/225-0

TE Connectivity / Raychem Brand

Heat Shrink Transition Elastomer ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem brand part 342A112-25/225-0 is a durable and high-quality heat shrink transition elastomer. This component is designed to provide excellent insulation and protection in various applications where heat shrink capabilities are required. With its reliable performance and ease of installation, this heat shrink transition elastomer is a top choice for professionals in need of a dependable solution for their projects.

Product Highlights:

  • Molded Part Type = Transition
  • Family Name = 342A1
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • General Purpose Application, Military Application

Search Keywords: 342A112252250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
342A112-25/225-0
Alias/AKA:
312711-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Transition
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C

IN STOCK: 0

On Order: 112   can ship 7/19/27 

MOQ for out of Stock Qty: 32

Factory Lead-Time 72 Weeks

Qty
Unit Price
1
$40.01
10
$32.57
25
$30.30
32
$29.58
63
$28.72
94
$28.04
125 +
$26.50

Tools/3D Models

Product Guides