3234330001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

3234330001

RPS-1K-16-10/2.0-4 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 3234330001, also known as RPS-1K-16-10/2.0-4, is a reliable and high-performance heat-shrinkable tubing designed for a wide range of industrial applications. This heat-shrink tubing is made from high-quality materials and is known for its exceptional durability and resistance to abrasions, chemicals, and extreme temperatures. It is specifically designed to provide a secure and long-lasting insulation solution for electrical connections, wires, and cables.The RPS-1K-16-10/2.0-4 heat-shrink tubing has a 2:1 shrink ratio, allowing it to tightly fit over various cable sizes and provide excellent protection against moisture and environmental elements. With an operating temperature range of -55°C to 125°C, this heat-shrink tubing ensures reliable performance in demanding environments.Whether used for industrial, automotive, or aerospace applications, the TE Connectivity / Raychem Brand part 3234330001, RPS-1K-16-10/2.0-4, offers the highest level of quality and performance, making it a trusted choice for professionals in various industries.

Product Highlights:

  • RPS Series
  • Marker Sleeve
  • Commercial Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1

Search Keywords: 3234330001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
3234330001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
5.46 mm
Marker Type:
Printable

FREQUENTLY ASKED QUESTIONS

Is 3234330001 RoHS compliant?

Yes, 3234330001 is RoHS compliant.

What is the lead time for 3234330001?

The standard lead time for 3234330001 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17,998

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
50
$0.810
250
$0.717
500
$0.676
1,000
$0.619
3,000
$0.596
5,000
$0.595
8,000
$0.593
15,000 +
$0.592