help desk software
322A434-25-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

322A434-25-0

TE Connectivity / Raychem Brand

Heat Shrink Transition T Style Elastomer Black Thin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Transition T Style Elastomer Black Thin

Search Keywords: 322A434250

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
322A434-25-0
Alias/AKA:
823695-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
15.3/10.2 mm
Inside Diameter Before Shrinking:
30.4/20.3 mm

IN STOCK: 0

MOQ for out of Stock Qty: 19

Factory Lead-Time 40 Weeks

Qty
Unit Price
19
$173.74
38
$91.98
57
$64.72
75 +
$63.43

Tools/3D Models

Product Guides