help desk software
Alternative Packaging
074713-000
074713-000
In Stock: 0
Minimum Order: 50
VIEW PRODUCT
RECOMMENDED REPLACEMENT
NB15014001
NB15014001
In Stock: 0
Minimum Order: 750
VIEW PRODUCT
3118964003 by te connectivity / raychem brand
Image is representational - see mfr. specs

3118964003

TE Connectivity / Raychem Brand

VERSAFIT-3/4-4-SP ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VERSAFIT-3/4-4-SP

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style

Search Keywords: 3118964003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
3118964003
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Yellow
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
20.45 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives

IN STOCK: 100 Feet

Can Ship immediately

Buy all 100 in-stock or the regular minimum order quantity of 250

Stock lot only: 100 Feet

Minimum Order Quantity: 250 Feet

Multiple: 250 Feet

Price (USD)

Qty
Unit Price
1
$0.4485
250
$0.4077
500
$0.4011
1,000
$0.3919
2,500
$0.3809
5,000
$0.3758
7,500
$0.3638
10,000
$0.3274
15,000 +
$0.3266

Tools/3D Models

Product Guides