help desk software
301A512-71/42-0 by te connectivity / raychem brand
Image is representational - see mfr. specs

301A512-71/42-0

TE Connectivity / Raychem Brand

Heat Shrink Transition T Style Polyolefin Flexible Modified Bag/Box ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / Raychem brand part 301A512-71/42-0 is a versatile heat shrink transition T style connector made of durable polyolefin material. This flexible and modified product comes in a convenient bag/box packaging and is perfect for various applications where a secure and insulated connection is needed. Ideal for use in electrical, automotive, and aerospace industries, this heat shrink connector ensures a reliable and long-lasting performance.

Search Keywords: 301A51271420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
301A512-71/42-0
Alias/AKA:
410296-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Transition
Body Material:
Polyolefin Flexible Modified
Shrink Wall Type:
N/A
Styles:
Tee Style
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
11.4/11.4/11.4 mm
Inside Diameter Before Shrinking:
34.3/22.9/22.9 mm

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 60 Weeks

Qty
Unit Price
1
$66.44
5
$46.44
10
$43.42
25
$42.06
50
$40.33
75
$39.93
100 +
$39.53
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides