301A511-71/86-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

301A511-71/86-0

Transition Polyolefin Flexible Modified ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem brand part 301A511-71/86-0 is a Transition Polyolefin Flexible Modified component. This product is designed to smoothly transition between different components or sections in electronic or electrical systems. It is made from high-quality materials that offer flexibility and durability, ensuring optimal performance in various applications. Trust TE Connectivity / Raychem for reliable and innovative solutions for your connectivity needs.

Search Keywords: 301A51171860

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
301A511-71/86-0
Alias/AKA:
239421-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Transition
Operating Temperature:
-55 to 120 °C
Dimension:
80.8 mm

FREQUENTLY ASKED QUESTIONS

Is 301A511-71/86-0 RoHS compliant?

Yes, 301A511-71/86-0 is RoHS compliant.

What is the lead time for 301A511-71/86-0?

The standard lead time for 301A511-71/86-0 is approximately 37 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 51

Can Ship immediately

On Order: 58   can ship 3/8/27 

MOQ for out of Stock Qty: 25

Factory Lead-Time 37 Weeks

Price (USD)

Qty
Unit Price
1
$57.95
5
$57.37
10
$43.45
25
$42.92
50
$42.81
75
$42.70
100 +
$42.60

Tools/3D Models

Product Guides