301A022-4/42-0
TE Connectivity / Raychem BrandHeat Shrink Boot - T Shape - Shell Size 22 - 0.520" (13.21mm)/0.272" (6.91mm) Large, 0.520" (13.21mm)/0.272" (6.91mm) Small Dia - 2.311" (58.70mm) L. ...
DESCRIPTION
The 301A022-4/42-0 from TE Connectivity / Raychem Brand is T shape, black color heat shrink boot with shell size 22 and adhesive coating. This heat shrink boot has 0.520" (13.21mm) to 0.272" (6.91mm) large diameter and 0.520" (13.21mm) to 0.272" (6.91mm) small diameter. This is polyolefin (PO), flexible, irradiated heat shrink boot with length of 2.311" (58.70mm). Operating temperature range is from -20 to 60 °C (-4 to 140 °F).
Search Keywords: 301A0224420
SPECIFICATIONS
IN STOCK: 0
On Order:
2
can ship 5/19/27
Factory Lead-Time 107 Weeks
English
Chinese
Spanish
