291993-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

291993-000

82A0811-8-9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 291993-000, also known as 82A0811-8-9, is a high-quality cable assembly component designed for reliable and efficient electrical connection. This part features superior materials and precision engineering to ensure optimal performance in various industrial applications. With its durable construction and excellent conductivity, it offers dependable signal transmission and power distribution. Whether used in automotive, aerospace, or other demanding environments, the TE Connectivity / Raychem Brand part 291993-000 guarantees long-lasting performance and contributes to the overall efficiency and reliability of your electrical system.

Search Keywords: 291993000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
291993-000
Alias/AKA:
82A0811-8-9
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
8 AWG
Conductor Material:
Tin-Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified Flexible ETFE
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
White

FREQUENTLY ASKED QUESTIONS

Is 291993-000 RoHS compliant?

Yes, 291993-000 is RoHS compliant.

What is the lead time for 291993-000?

The standard lead time for 291993-000 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,104 Feet

Can Ship immediately

MOQ for In Stock Qty: 5 Feet

MOQ for out of Stock Qty: 250 Feet

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$45.21
50
$39.61
100
$37.29
250
$36.67
500
$26.96
750
$18.54
1,000 +
$18.16