282701-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

282701-000

44A0111-12-45 ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/Raychem 44A0111-12-45 is a high-performance cable featuring 12AWG tin-coated copper with a diameter of 2.84mm. This cable is designed with a vibrant yellow and green stripe for easy identification and is rated for up to 600VAC. It is ideal for a wide range of applications that require a durable and reliable electrical connection.

Search Keywords: 282701000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
282701-000
Alias/AKA:
44A0111-12-45-MX, 44A0111-12-45
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
12 AWG
Bunch Stranding:
37x28
Conductor Material:
Tin Coated Copper
Insulation Material:
Radiation-Crosslinked, Extruded Polyalkene
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
Green

FREQUENTLY ASKED QUESTIONS

Is 282701-000 RoHS compliant?

Yes, 282701-000 is RoHS compliant.

What is the lead time for 282701-000?

The standard lead time for 282701-000 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 446

Can Ship immediately

On Order: 2,000   can ship 12/31/26 

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 500

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
10
$4.45
100
$4.44
250
$4.43
500
$4.42
1,000
$2.34
1,500
$1.65
2,000 +
$1.61