282309-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

282309-000

44A0211-10-0 ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 282309-000, also known as the 44A0211-10-0, is a high-quality electrical connector designed for use in a wide range of applications. This connector is known for its durability, reliability, and excellent performance, making it a popular choice among professionals in various industries.With its advanced design and construction, this connector offers a secure and stable connection, ensuring optimal signal transmission and efficiency. It features a compact and lightweight design, making it easy to install and convenient to use.The TE Connectivity / Raychem Brand part 282309-000 is built to withstand harsh environmental conditions, including extreme temperatures, moisture, and exposure to chemicals. This ensures its reliable operation even in challenging environments.This connector is compatible with various wire sizes and types, allowing for versatile and flexible use across different projects. It also offers easy mating and unmating, making it convenient for maintenance and repairs.In summary, the TE Connectivity / Raychem Brand part 282309-000, or the 44A0211-10-0, is a high-performing electrical connector that delivers exceptional durability, reliability, and performance. It is suitable for a wide range of applications and environments, making it an ideal choice for professionals in need of a dependable electrical connector solution.

Search Keywords: 282309000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
282309-000
Alias/AKA:
44A0211-10-0-MX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544604000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Size:
10 AWG
Bunch Stranding:
37x26
Conductor Material:
Tin Plated Copper
Cable Diameter:
3.71 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-65 to 150 °C
Color:
Black

FREQUENTLY ASKED QUESTIONS

Is 282309-000 RoHS compliant?

Yes, 282309-000 is RoHS compliant.

What is the lead time for 282309-000?

The standard lead time for 282309-000 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,064

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 250

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
5
$8.63
50
$5.70
100
$5.52
250
$5.29
500
$5.24
750
$5.19
1,000 +
$5.14