help desk software
282289-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

282289-000

TE Connectivity / Raychem Brand

44A0311-20-6-US ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem brand part 282289-000, also known as 44A0311-20-6-US, is a top-quality hookup wire designed for reliable performance in a variety of demanding applications. This wire features robust construction with a durable insulation system that is well-suited for use in harsh environments. It is engineered to meet stringent industry standards, ensuring dependable operation and excellent durability.With its compact design, this hookup wire is ideal for use in space-constrained installations, providing excellent performance without compromising on size or weight. Its insulation is resistant to abrasion, chemicals, and fluids, making it suitable for aerospace, military, and industrial applications where reliability is critical.Choose part 282289-000 for a hookup wire that delivers outstanding electrical and mechanical properties, backed by the trusted TE Connectivity / Raychem brand known for innovation and quality in electrical connectivity solutions.

Search Keywords: 282289000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
282289-000
Alias/AKA:
44A0311-20-6-US
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544604000
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Wire Color:
Blue
Product Classification:
High Performance - Spec 44, 55 & RCW
Cable Style:
Primary
Number of Conductors:
1
Wire Source:
United States
Product Type:
Wire
Cable Type:
Spec 44
Overall Outside Diameter:
.078 in, 1.98 mm
Insulation Material:
Radiation-Crosslinked, Polyalkene
Voltage Rating:
2500 V
Conductor Material:
Tin-Coated Copper
Operating Temperature Range:
-65 – 150 °C
Wire Size:
20 AWG, .52 mm²
Wire Diameter:
.078 in, 1.98 mm
Conductor Diameter:
.039 in, .99 mm

IN STOCK: 5,250

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 1250

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
10
$2.97
250
$1.96
500
$1.90
1,250
$1.82
2,500
$1.80
3,750
$1.79
5,000 +
$1.77

Tools/3D Models

Product Guides